837-062-558-201

Heilind Number:EDA837-062-558-201
Manufacturer:EDAC
Manufacturer Number:837-062-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of copper alloy contacts spaced perfectly at .156 inches pitch and .2 inches row spacing, it offers reliable power transmission at an amperage of 3A. Boasting 62 positions, it ensures seamless board-to-board connections in a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB setup with this essential component for guaranteed efficiency and longevity.