837-062-558-203

Heilind Number:EDA837-062-558-203
Manufacturer:EDAC
Manufacturer Number:837-062-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. The two-row design with 62 positions allows for efficient signal transfer, while the Copper Alloy contact material guarantees high conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is maintained. Its Right Angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it can withstand extreme conditions. Perfect for applications in various industries, this connector is a vital component for secure and efficient board-to-board connections.