837-062-558-204

Heilind Number:EDA837-062-558-204
Manufacturer:EDAC
Manufacturer Number:837-062-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows and 62 positions, it offers ample connectivity for your PCB boards. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your systems. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and automotive applications where performance under extreme conditions is crucial. Elevate your connectivity solutions with this essential component.