837-062-558-207

Heilind Number:EDA837-062-558-207
Manufacturer:EDAC
Manufacturer Number:837-062-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-558-207

Detailed Description

Enhance your PCB connections with this high temp card edge connector, designed for optimal performance under extreme conditions. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches for seamless integration, this connector offers a total of 62 positions for maximum connectivity. Engineered for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability and longevity for your electronic devices. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.