837-062-558-212

Heilind Number:EDA837-062-558-212
Manufacturer:EDAC
Manufacturer Number:837-062-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. This connector boasts a double-row configuration with 62 positions, offering ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its right-angle mount orientation further streamlines the setup process. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industrial applications. Trust in its quality and efficiency to elevate your connectivity solutions.