837-062-558-803

Heilind Number:EDA837-062-558-803
Manufacturer:EDAC
Manufacturer Number:837-062-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-558-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless circuitry. Designed for optimal performance, this connector boasts a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature environments. With two rows of Copper Alloy contacts accommodating 62 positions, it offers ample connectivity for your PCB setups. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure data transmission. Its Right Angle mount orientation adds versatility to your assembly process, while its operating temperature range of -40 to 105°C guarantees performance under varying conditions. Trust in this essential component to power up your devices efficiently.