837-062-558-808

Heilind Number:EDA837-062-558-808
Manufacturer:EDAC
Manufacturer Number:837-062-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Perfect for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your electronic designs with this essential component.