837-062-559-202

Heilind Number:EDA837-062-559-202
Manufacturer:EDAC
Manufacturer Number:837-062-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-559-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows of 62 positions and a right-angle mount orientation, it offers seamless integration for your electronic assemblies. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the 3A amperage rating guarantees safe operation. Whether you're working in extreme cold or heat, rest assured that this connector maintains its functionality with an operating temperature range of -40 to 105°C. Upgrade your PCB interconnections with this essential component.