837-062-559-207

Heilind Number:EDA837-062-559-207
Manufacturer:EDAC
Manufacturer Number:837-062-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-559-207

Detailed Description

Enhance your high-temperature electronic connections with our premium card edge connector. Designed for optimal performance, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 62 positions, it provides ample connectivity for your PCB assemblies. The right-angle mount orientation allows for seamless integration, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.