837-062-559-208

Heilind Number:EDA837-062-559-208
Manufacturer:EDAC
Manufacturer Number:837-062-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-559-208

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With 62 positions spread across 2 rows, it offers ample connectivity for your PCB needs. Crafted with precision using Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver exceptional quality and performance every time.