837-062-559-212

Heilind Number:EDA837-062-559-212
Manufacturer:EDAC
Manufacturer Number:837-062-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. Its two-row configuration, featuring 62 copper alloy contacts, guarantees reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless and secure. The right-angle mount orientation further enhances space efficiency, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.