837-062-559-802

Heilind Number:EDA837-062-559-802
Manufacturer:EDAC
Manufacturer Number:837-062-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-559-802

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for reliable board-to-board PCB connections in elevated temperature environments. Designed with a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and safety. Its two rows of Copper Alloy contacts offer a high amperage of 3 A, making it ideal for power-intensive applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Featuring 62 positions and a right-angle mount orientation, it facilitates seamless PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in our product for top-notch performance in demanding environments.