837-062-559-808

Heilind Number:EDA837-062-559-808
Manufacturer:EDAC
Manufacturer Number:837-062-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a dual-row layout with 62 positions for seamless integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Ideal for space-saving installations, its right-angle mount orientation guarantees a secure fit. Operating flawlessly in extreme conditions, it has a wide temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential connector, a must-have in any high-tech setup.