837-062-559-812

Heilind Number:EDA837-062-559-812
Manufacturer:EDAC
Manufacturer Number:837-062-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a maximum amperage of 3A, making it ideal for powering various electronic devices. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows of copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless interconnectivity for up to 62 positions. Its right-angle mount orientation allows for easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your PCB design with this essential component.