837-062-560-207

Heilind Number:EDA837-062-560-207
Manufacturer:EDAC
Manufacturer Number:837-062-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-560-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability even in high-temperature environments, with an operating range of -40 to 105°C. Featuring two rows and a total of 62 positions, it allows for efficient data transmission. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for seamless board-to-board connectivity, meeting the highest standards for performance and reliability.