837-062-560-804

Heilind Number:EDA837-062-560-804
Manufacturer:EDAC
Manufacturer Number:837-062-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-560-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and a total of 62 positions, it provides ample connectivity options for your circuitry. The contacts are made of robust Copper Alloy, ensuring reliable power transmission with a low amperage of 3A. Its straight mount orientation and a pitch of .156 inches make it easy to integrate into your board layout, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality even in extreme conditions. Upgrade your PCB interconnect solutions with our high-quality Card Edge Connector.