837-062-560-812

Heilind Number:EDA837-062-560-812
Manufacturer:EDAC
Manufacturer Number:837-062-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-560-812

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional performance, with a 3A amperage capacity. Constructed from UL 94V-0 Diallyl Phthalate, it ensures durability even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. Boasting 62 positions and a straight mount orientation, it provides ample versatility for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial applications.