837-064-520-201

Heilind Number:EDA837-064-520-201
Manufacturer:EDAC
Manufacturer Number:837-064-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-520-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector. Designed for reliable performance in challenging environments, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With two rows and 64 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Its straight mount orientation facilitates easy installation on your PCBs, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.