837-064-520-204

Heilind Number:EDA837-064-520-204
Manufacturer:EDAC
Manufacturer Number:837-064-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-520-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vivid green. Designed for durability and performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safe and reliable operation even in high-temperature environments. With a double row configuration and 64 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Trust in its straight mount orientation for easy installation and maintenance. Explore the possibilities of seamless board-to-board connections with this essential component in your toolkit.