837-064-520-802

Heilind Number:EDA837-064-520-802
Manufacturer:EDAC
Manufacturer Number:837-064-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-520-802

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless integration in your PCB setup. This durable green connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional safety and performance even in high-temperature environments. With two rows and 64 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for seamless board-to-board connections. Upgrade your setup today and experience superior connectivity like never before.