837-064-520-807

Heilind Number:EDA837-064-520-807
Manufacturer:EDAC
Manufacturer Number:837-064-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-520-807

Detailed Description

Upgrade your PCB connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its durability and efficiency. With an amperage rating of 3A, it ensures stable power transmission, while the housing crafted from UL 94V-0 Diallyl Phthalate offers superior protection. The connector boasts two rows with a pitch of .156 inches and row spacing of .2 inches, providing ample space for secure connections. Made of copper alloy, the contacts guarantee excellent conductivity, essential for seamless data transfer. Its straight mount orientation and 64 positions make it suitable for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications. Upgrade your connectivity with this essential component.