837-064-521-201

Heilind Number:EDA837-064-521-201
Manufacturer:EDAC
Manufacturer Number:837-064-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-521-201

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in even the most demanding environments. With a 3A amperage capacity and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission. The two-row design with 64 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for your high-performance PCB assemblies. Upgrade your electronics with this top-of-the-line Card Edge Connector today.