837-064-521-202

Heilind Number:EDA837-064-521-202
Manufacturer:EDAC
Manufacturer Number:837-064-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-521-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vivid green hue. With a robust copper alloy contact material and a 3A amperage rating, it ensures reliable power transmission. The connector's double-row configuration, with 64 positions in total, offers ample connectivity options for your circuitry. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation on your PCB. Elevate your connectivity game with this essential component for efficient board-to-board connections.