837-064-521-204

Heilind Number:EDA837-064-521-204
Manufacturer:EDAC
Manufacturer Number:837-064-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-521-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. This essential component ensures reliable performance in demanding environments, thanks to its robust UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 64 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for high-temperature applications in various industries. Trust in its quality to keep your connections secure and your systems running smoothly.