837-064-521-207

Heilind Number:EDA837-064-521-207
Manufacturer:EDAC
Manufacturer Number:837-064-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a housing of UL 94V-0 Diallyl Phthalate and features two rows for seamless integration. With a maximum amperage of 3A and sturdy Copper Alloy contacts, it ensures reliable power transmission across all 64 positions. The .156-inch pitch and .2-inch row spacing allow for precise PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, it's a dependable choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.