837-064-521-802

Heilind Number:EDA837-064-521-802
Manufacturer:EDAC
Manufacturer Number:837-064-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-521-802

Detailed Description

Introducing our high-temp card edge connector, a vital component for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme conditions. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. Featuring two rows with a pitch of .156 inches and 64 positions, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring high reliability and performance.