837-064-521-807

Heilind Number:EDA837-064-521-807
Manufacturer:EDAC
Manufacturer Number:837-064-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this two-row connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 64 positions for comprehensive linking. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Perfect for a wide range of applications, this straight-mount connector is a must-have for your connectivity needs.