837-064-521-812

Heilind Number:EDA837-064-521-812
Manufacturer:EDAC
Manufacturer Number:837-064-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-521-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide secure and efficient transmission. With two rows of 64 positions, a pitch of .156 in, and a row spacing of .2 in, this connector offers seamless integration on your PCB. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Choose this green-colored connector for your next project and experience top-notch connectivity.