837-064-523-201

Heilind Number:EDA837-064-523-201
Manufacturer:EDAC
Manufacturer Number:837-064-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-temperature applications. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures efficient transmission of signals. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability even in harsh environmental conditions. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.