837-064-523-207

Heilind Number:EDA837-064-523-207
Manufacturer:EDAC
Manufacturer Number:837-064-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-523-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme environments. With a copper alloy contact material and a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of 64 positions each, with a pitch of .156 in and row spacing of .2 in, it offers ample connectivity options for your applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade to this high-quality connector for seamless board-to-board connections that stand the test of time.