837-064-523-212

Heilind Number:EDA837-064-523-212
Manufacturer:EDAC
Manufacturer Number:837-064-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-523-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of precision-engineered copper alloy contacts, it offers a seamless interface for your electronic components. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission across its 64 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.