837-064-523-802

Heilind Number:EDA837-064-523-802
Manufacturer:EDAC
Manufacturer Number:837-064-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-523-802

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material ensure secure connections, even under high temperatures of up to 105°C. With a double-row configuration and 64 positions, this green connector offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Whether you're working in industrial settings or harsh climates, rest assured that this connector will maintain optimal functionality, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component for efficient, high-performance connectivity.