837-064-523-808

Heilind Number:EDA837-064-523-808
Manufacturer:EDAC
Manufacturer Number:837-064-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-523-808

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a 2-row configuration and 64 positions, it allows for efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for critical applications. Upgrade your connectivity solutions with this high-quality component.