837-064-523-812

Heilind Number:EDA837-064-523-812
Manufacturer:EDAC
Manufacturer Number:837-064-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-523-812

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 64 positions cater to a wide range of connectivity needs. Its straight mount orientation simplifies installation on circuit boards, while its operating temperature range of -40 to 105 °C guarantees stable performance even in extreme conditions. Trust in this connector to deliver seamless board-to-board connectivity, meeting the highest standards of quality and durability.