837-064-524-202

Heilind Number:EDA837-064-524-202
Manufacturer:EDAC
Manufacturer Number:837-064-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-524-202

Detailed Description

Enhance connectivity and efficiency with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector is not only visually striking but also offers a reliable amperage of 3A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and stable conductivity. With two rows and 64 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.