837-064-524-203

Heilind Number:EDA837-064-524-203
Manufacturer:EDAC
Manufacturer Number:837-064-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-524-203

Detailed Description

Enhance circuit connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. With a double row configuration and 64 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Whether for industrial machinery or telecommunications equipment, this connector is a dependable solution for your connectivity needs.