837-064-524-212

Heilind Number:EDA837-064-524-212
Manufacturer:EDAC
Manufacturer Number:837-064-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-524-212

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Sporting a vibrant green hue, this essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even under extreme conditions. With two rows and a total of 64 positions, it offers ample connectivity options for all your PCB needs. Crafted from robust copper alloy, the contacts guarantee secure and efficient transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is ideal for demanding industrial applications. Trust in its quality to power your connectivity solutions with precision and reliability.