837-064-524-802

Heilind Number:EDA837-064-524-802
Manufacturer:EDAC
Manufacturer Number:837-064-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-524-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and a robust Copper Alloy contact material, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and 64 positions, it offers ample connectivity for your circuit board needs, and its straight mount orientation facilitates easy installation. Featuring a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as electronics, telecommunications, and automotive. Upgrade your board-to-board connections with this essential component.