837-064-524-804

Heilind Number:EDA837-064-524-804
Manufacturer:EDAC
Manufacturer Number:837-064-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-524-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 3A amperage and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies.