837-064-524-807

Heilind Number:EDA837-064-524-807
Manufacturer:EDAC
Manufacturer Number:837-064-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-524-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliable performance in industrial environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its exceptional functionality. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it ideal for demanding applications. This connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, providing 64 positions for seamless connectivity. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Explore the possibilities with this essential component in our range of PCB connectors.