837-064-524-808

Heilind Number:EDA837-064-524-808
Manufacturer:EDAC
Manufacturer Number:837-064-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-524-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability in high-temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 64 positions, it offers ample connectivity options for your applications. The contact material, copper alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Whether you require straight mounting orientation or prefer customized options, this connector is versatile to suit your needs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industries, including aerospace, automotive, and industrial applications. Elevate your PCB design with this essential component for efficient board-to-board connectivity.