837-064-540-203

Heilind Number:EDA837-064-540-203
Manufacturer:EDAC
Manufacturer Number:837-064-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration, it offers a total of 64 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly even in extreme conditions, this connector boasts an impressive temperature range of -40 to 105°C. Its .156-inch pitch and .2-inch row spacing, coupled with a 3A amperage rating, guarantee efficient power transmission. Easy to install with a straight mount orientation, it is a must-have for high-temperature applications in various industries. Elevate your PCB designs with this essential component.