837-064-540-204

Heilind Number:EDA837-064-540-204
Manufacturer:EDAC
Manufacturer Number:837-064-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-540-204

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to its UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each capable of carrying 3A of power, it ensures reliable connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 64 positions. Whether for industrial applications or consumer electronics, its straight mount orientation offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a vital component in any PCB assembly, guaranteeing seamless board-to-board connections. Explore our range of products to discover more essential connectors for your projects.