837-064-540-802

Heilind Number:EDA837-064-540-802
Manufacturer:EDAC
Manufacturer Number:837-064-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-540-802

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding conditions. With two rows and 64 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Trust in this connector for seamless board-to-board connectivity in your projects.