837-064-540-807

Heilind Number:EDA837-064-540-807
Manufacturer:EDAC
Manufacturer Number:837-064-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-540-807

Detailed Description

Enhance connectivity within your high-temp electronic setups with this efficient Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a visually pleasing green hue. Boasting a 3A amperage capacity, it ensures reliable power transmission. With two rows of 64 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Elevate your connectivity game with this essential component.