837-064-541-201

Heilind Number:EDA837-064-541-201
Manufacturer:EDAC
Manufacturer Number:837-064-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a sleek straight mount orientation and two rows of 64 positions each, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for efficient power transmission, rated at 3A, in a variety of electronic applications. Upgrade your setup with this essential component, a must-have in any professional PCB assembly toolkit.