837-064-541-204

Heilind Number:EDA837-064-541-204
Manufacturer:EDAC
Manufacturer Number:837-064-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-541-204

Detailed Description

Enhance your high temperature circuitry with our durable Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of 64 copper alloy contacts, it offers seamless connectivity for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Upgrade your connectivity solutions today with this essential component.