837-064-541-212

Heilind Number:EDA837-064-541-212
Manufacturer:EDAC
Manufacturer Number:837-064-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 64 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a crucial component in any PCB assembly setup. Trust in its quality and efficiency to streamline your connectivity needs.