837-064-541-803

Heilind Number:EDA837-064-541-803
Manufacturer:EDAC
Manufacturer Number:837-064-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-541-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and stable operation. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its 2 rows and 64 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Perfect for straight mount orientations, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in electronics and beyond. Elevate your PCB connections with this essential component.