837-064-541-804

Heilind Number:EDA837-064-541-804
Manufacturer:EDAC
Manufacturer Number:837-064-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-541-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh operating conditions. With two rows of contact points made from copper alloy, it offers seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Boasting 64 positions, it guarantees ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for industrial and high-temperature environments. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.